Part Details for NRE-H1R0M160V5X11F by NIC Components Corp
Overview of NRE-H1R0M160V5X11F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-H1R0M160V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-H1R0M160V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-H1R0M160V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NRE-H1R0M160V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-H1R0M160V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NRE-H1R0M160V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-H1R0M160V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
Part Details for NRE-H1R0M160V5X11F
NRE-H1R0M160V5X11F CAD Models
NRE-H1R0M160V5X11F Part Data Attributes
|
NRE-H1R0M160V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H1R0M160V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H1R0M160V5X11F
This table gives cross-reference parts and alternative options found for NRE-H1R0M160V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H1R0M160V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H1R0M160V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H1R0M160V5X11F vs NRE-H1R0M160V5X11TBF |
NRE-H1R0M160V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H1R0M160V5X11F vs NRE-H1R0M160V5X11TBNF |
NRE-H1R0M160V5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRE-H1R0M160V5X11F vs NRE-H1R0M160V5X11 |