Part Details for NRE-H2R2M400V8X11.5 by NIC Components Corp
Overview of NRE-H2R2M400V8X11.5 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-H2R2M400V8X11.5
NRE-H2R2M400V8X11.5 CAD Models
NRE-H2R2M400V8X11.5 Part Data Attributes
|
NRE-H2R2M400V8X11.5
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H2R2M400V8X11.5
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0264 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRE-H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 40 mA | |
Series | NRE-H | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H2R2M400V8X11.5
This table gives cross-reference parts and alternative options found for NRE-H2R2M400V8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H2R2M400V8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H2R2M400V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-H2R2M400V8X11.5 vs NRE-H2R2M400V8X11.5SP7.5LSF |
GS2R2M400F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Capxon International Electronics Co Ltd | NRE-H2R2M400V8X11.5 vs GS2R2M400F115 |
SR400225M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF | Maxcap Electronics Sdn Bhd | NRE-H2R2M400V8X11.5 vs SR400225M |
SRR2GM2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF | Luminous Town Electric Co Ltd | NRE-H2R2M400V8X11.5 vs SRR2GM2R2 |
ECA2GM2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-H2R2M400V8X11.5 vs ECA2GM2R2 |
NRE-H2R2M400V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H2R2M400V8X11.5 vs NRE-H2R2M400V8X11.5F |
B43827A9225M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | NRE-H2R2M400V8X11.5 vs B43827A9225M006 |
B43821F9225M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRE-H2R2M400V8X11.5 vs B43821F9225M006 |
B43821F9225M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | NRE-H2R2M400V8X11.5 vs B43821F9225M006 |
B43821F9225M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRE-H2R2M400V8X11.5 vs B43821F9225M008 |