NRE-H4R7M250V8X11.5
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NRE-H4R7M250V8X11.5 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-H4R7M250V8X11.5 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-H4R7M250V8X11.5 by NIC Components Corp

NRE-H4R7M250V8X11.5
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
70600 mΩ
JESD-609 Code
e0
Leakage Current
0.03525 mA
Length
11.5 mm
Manufacturer Series
NRE-H
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
59 mA
Series
NRE-H
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-H4R7M250V8X11.5
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NRE-H4R7M250V8X11.5

This table gives cross-reference parts and alternative options found for NRE-H4R7M250V8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H4R7M250V8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA4R7M2EBC-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NRE-H4R7M250V8X11.5 vs REA4R7M2EBC-0811
UVR2E4R7MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRE-H4R7M250V8X11.5 vs UVR2E4R7MPD1TD
B43821K2475M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED TDK Corporation NRE-H4R7M250V8X11.5 vs B43821K2475M000
ESMG251ELL4R7MHB5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con NRE-H4R7M250V8X11.5 vs ESMG251ELL4R7MHB5B
NRE-H4R7M250V8X11.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp NRE-H4R7M250V8X11.5 vs NRE-H4R7M250V8X11.5SP7.5LSF
REA4R7M2EBK-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NRE-H4R7M250V8X11.5 vs REA4R7M2EBK-0811T
REA4R7M2ECC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NRE-H4R7M250V8X11.5 vs REA4R7M2ECC-0811T
REA4R7M2ESF-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Surge Components Inc NRE-H4R7M250V8X11.5 vs REA4R7M2ESF-0811
REA4R7M2EBK-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Surge Components Inc NRE-H4R7M250V8X11.5 vs REA4R7M2EBK-0811
250YK4R7MEFCCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, Rubycon Corporation NRE-H4R7M250V8X11.5 vs 250YK4R7MEFCCA8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-H4R7M250V8X11.5 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-H4R7M250V8X11.5 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-H4R7M250V8X11.5 would you like to use for your alert(s)?
  • Please alert me when NRE-H4R7M250V8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-H4R7M250V8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-H4R7M250V8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-H4R7M250V8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-H4R7M250V8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-H4R7M250V8X11.5 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: