Part Details for NRE-H4R7M350V10X12.5TBNF by NIC Components Corp
Overview of NRE-H4R7M350V10X12.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-H4R7M350V10X12.5TBNF
NRE-H4R7M350V10X12.5TBNF CAD Models
NRE-H4R7M350V10X12.5TBNF Part Data Attributes
|
NRE-H4R7M350V10X12.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H4R7M350V10X12.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86200 mΩ | |
Leakage Current | 0.0579 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 67 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H4R7M350V10X12.5TBNF
This table gives cross-reference parts and alternative options found for NRE-H4R7M350V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H4R7M350V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2VM4R7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-H4R7M350V10X12.5TBNF vs ECA2VM4R7B |
KSK475M350S1A1H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | NRE-H4R7M350V10X12.5TBNF vs KSK475M350S1A1H1CK |
ESK475M350AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRE-H4R7M350V10X12.5TBNF vs ESK475M350AH9AA |
NRE-H4R7M350V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRE-H4R7M350V10X12.5TBNF vs NRE-H4R7M350V10X12.5SP7.5LLF |
NRE-H4R7M350V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H4R7M350V10X12.5TBNF vs NRE-H4R7M350V10X12.5TB12.7MMPF |
350YK4R7MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRE-H4R7M350V10X12.5TBNF vs 350YK4R7MEFCRK10X12.5 |
350YK4R7MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRE-H4R7M350V10X12.5TBNF vs 350YK4R7MEFC10X12.5 |
350YK4R7MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRE-H4R7M350V10X12.5TBNF vs 350YK4R7MEFCRX10X12.5 |
350YK4R7MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-H4R7M350V10X12.5TBNF vs 350YK4R7MKC10X12.5 |
NRE-H4R7M350V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRE-H4R7M350V10X12.5TBNF vs NRE-H4R7M350V10X12.5F1F |