Part Details for NRE-JL101M10V5X11TBSTF by NIC Components Corp
Overview of NRE-JL101M10V5X11TBSTF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL101M10V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL101M10V5X11T
|
Avnet Americas | CAP ALUM 100UF 10VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL101M10V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
DISTI #
NRE-JL101M10V5X11T
|
Avnet Americas | CAP ALUM 100UF 10VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL101M10V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
DISTI #
NRE-JL101M10V5X11T
|
Avnet Americas | CAP ALUM 100UF 10VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL101M10V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
Part Details for NRE-JL101M10V5X11TBSTF
NRE-JL101M10V5X11TBSTF CAD Models
NRE-JL101M10V5X11TBSTF Part Data Attributes
|
NRE-JL101M10V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL101M10V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL101M10V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL101M10V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL101M10V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF100MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10YXF100MTA5X11 |
10YXJ100MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10YXJ100MKC5X11 |
MK1A107M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-JL101M10V5X11TBSTF vs MK1A107M05011CS |
10YXF100MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10YXF100MEFCCC5X11 |
REA0511101M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRE-JL101M10V5X11TBSTF vs REA0511101M010B |
EKY-100EBC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL101M10V5X11TBSTF vs EKY-100EBC101ME11D |
EKY-100ERC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL101M10V5X11TBSTF vs EKY-100ERC101ME11D |
10YXG100MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10YXG100MEFCT15X11 |
10YXG100MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10YXG100MKC5X11 |
10ZL100MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | NRE-JL101M10V5X11TBSTF vs 10ZL100MEFCCC5X11 |