There are no models available for this part yet.
Overview of NRE-JL221M16V6.3X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for NRE-JL221M16V6.3X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-JL221M16V6.3X1
|
Avnet Americas | CAP ALUM 220UF 16VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-JL221M16V6.3X1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 / $0.0546 | Buy Now |
CAD Models for NRE-JL221M16V6.3X11TBSTF by NIC Components Corp
Part Data Attributes for NRE-JL221M16V6.3X11TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
220 mΩ
|
Leakage Current
|
0.0352 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
280 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-JL221M16V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL221M16V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL221M16V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 2221LCMAA11RXN311A |
8221LCMAA11RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 8221LCMAA11RX04B |
8221LCMAA11RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 8221LCMAA11RX01J |
1221LCMAA11RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 1221LCMAA11RXN411R |
NRSH221M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-JL221M16V6.3X11TBSTF vs NRSH221M16V6.3X11F1F |
UHV1C221MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRE-JL221M16V6.3X11TBSTF vs UHV1C221MED1CM |
8221LCMAA11RX00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 8221LCMAA11RX00B |
1221LCMAA11RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 1221LCMAA11RXN511B |
16ZLH220MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | NRE-JL221M16V6.3X11TBSTF vs 16ZLH220MEFCT16.3X11 |
2221LCMAA11RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRE-JL221M16V6.3X11TBSTF vs 2221LCMAA11RXN2110 |