Part Details for NRE-JL221M6.3V5X11TBF1F by NIC Components Corp
Overview of NRE-JL221M6.3V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL221M6.3V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL221M6.3V5X11
|
Avnet Americas | CAP ALUM 220UF 6.3VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL221M6.3V5X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
Part Details for NRE-JL221M6.3V5X11TBF1F
NRE-JL221M6.3V5X11TBF1F CAD Models
NRE-JL221M6.3V5X11TBF1F Part Data Attributes
|
NRE-JL221M6.3V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL221M6.3V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL221M6.3V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRE-JL221M6.3V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL221M6.3V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFS0J221 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | NRE-JL221M6.3V5X11TBF1F vs EEUFS0J221 |
NRZJ221M6.3V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRZJ221M6.3V5X11F |
NRE-AX221M6.3V5X11F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRE-AX221M6.3V5X11F |
NRSH221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRSH221M6.3V5X11TBF1F |
NRZJ221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRZJ221M6.3V5X11TBSTF |
NRZJ221M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRZJ221M6.3V5X11TBF |
NRSH221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRSH221M6.3V5X11TBSTF |
NRZJ221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRZJ221M6.3V5X11TBF1F |
NRE-JL221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M6.3V5X11TBF1F vs NRE-JL221M6.3V5X11TBSTF |
RGA221M0JBK-0511S | Aluminum Electrolytic Capacitor, | Surge Components Inc | NRE-JL221M6.3V5X11TBF1F vs RGA221M0JBK-0511S |