Part Details for NRE-JL332M10V12.5X20TBF by NIC Components Corp
Overview of NRE-JL332M10V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL332M10V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL332M10V12.5X
|
Avnet Americas | CAP ALUM 3300UF 10VDC 20% 12.5 X 20 RDL - Ammo Pack (Alt: NRE-JL332M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2252 / $0.2518 | Buy Now |
Part Details for NRE-JL332M10V12.5X20TBF
NRE-JL332M10V12.5X20TBF CAD Models
NRE-JL332M10V12.5X20TBF Part Data Attributes:
|
NRE-JL332M10V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL332M10V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL332M10V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRE-JL332M10V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL332M10V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH3300MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCKC12.5X20 |
10ZLH3300MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCCA12.5X20 |
MAL217254332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL332M10V12.5X20TBF vs MAL217254332E3 |
10ZLH3300M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300M12.5X20 |
10ZLH3300MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCCE12.5X20 |
10YXJ3300MG412.5X20 | CAP ALUM 3300UF 20% 10V RADIAL | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10YXJ3300MG412.5X20 |
10ZLH3300MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCSG12.5X20 |
10ZLH3300MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCRI12.5X20 |
10YXJ3300MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10YXJ3300MKC12.5X20 |
10ZLH3300MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10ZLH3300MEFCG412.5X20 |