Part Details for NRE-JL332M16V12.5X25TBF by NIC Components Corp
Overview of NRE-JL332M16V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL332M16V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL332M16V12.5X
|
Avnet Americas | CAP ALUM 3300UF 16VDC 20% 12.5 X 25 RDL - Ammo Pack (Alt: NRE-JL332M16V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2876 / $0.3215 | Buy Now |
Part Details for NRE-JL332M16V12.5X25TBF
NRE-JL332M16V12.5X25TBF CAD Models
NRE-JL332M16V12.5X25TBF Part Data Attributes
|
NRE-JL332M16V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL332M16V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1784 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL332M16V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRE-JL332M16V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL332M16V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1CBK-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRE-JL332M16V12.5X25TBF vs RGA332M1CBK-1325T |
NRE-JL332M16V12.5X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRE-JL332M16V12.5X25TBF vs NRE-JL332M16V12.5X25F2F |
B41851F4338M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-JL332M16V12.5X25TBF vs B41851F4338M004 |
1332LCMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M16V12.5X25TBF vs 1332LCMAB25RXN411C |
8332LCMAB25RX01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRE-JL332M16V12.5X25TBF vs 8332LCMAB25RX01E |
1332LCMAB25RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M16V12.5X25TBF vs 1332LCMAB25RXN111P |
2332LCMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M16V12.5X25TBF vs 2332LCMAB25RXN411C |
RGA332M1CCC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRE-JL332M16V12.5X25TBF vs RGA332M1CCC-1325 |
8332LCMAB25RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRE-JL332M16V12.5X25TBF vs 8332LCMAB25RX05M |
RGA332M1CSD-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | NRE-JL332M16V12.5X25TBF vs RGA332M1CSD-1325P |