Part Details for NRE-JL332M25V16X25F1F by NIC Components Corp
Overview of NRE-JL332M25V16X25F1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL332M25V16X25F1F
NRE-JL332M25V16X25F1F CAD Models
NRE-JL332M25V16X25F1F Part Data Attributes
|
NRE-JL332M25V16X25F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL332M25V16X25F1F
NIC Components Corp
CAP,AL2O3,3.3MF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2930 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRE-JL332M25V16X25F1F
This table gives cross-reference parts and alternative options found for NRE-JL332M25V16X25F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL332M25V16X25F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A5338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL332M25V16X25F1F vs B41821A5338M001 |
105RG338M025EK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRE-JL332M25V16X25F1F vs 105RG338M025EK3A |
B41821A5338M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-JL332M25V16X25F1F vs B41821A5338M012 |
MAL214856332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL332M25V16X25F1F vs MAL214856332E3 |
25ZLH3300MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M25V16X25F1F vs 25ZLH3300MKC16X25 |
LQ1E338M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL332M25V16X25F1F vs LQ1E338M16025SS |
B41821A5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL332M25V16X25F1F vs B41821A5338M000 |
105RG338M025EK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | NRE-JL332M25V16X25F1F vs 105RG338M025EK2F |
B41821A5338M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL332M25V16X25F1F vs B41821A5338M012 |
25ZLH3300M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-JL332M25V16X25F1F vs 25ZLH3300M16X25 |