Part Details for NRE-JL470M25V5X11TBF1F by NIC Components Corp
Overview of NRE-JL470M25V5X11TBF1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL470M25V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL470M25V5X11TBF1F
|
Avnet Americas | CAP ALUM 47UF 25VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL470M25V5X11TBF1F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0383 / $0.0406 | Buy Now |
DISTI #
NRE-JL470M25V5X11TBF1F
|
Avnet Americas | CAP ALUM 47UF 25VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL470M25V5X11TBF1F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0383 / $0.0406 | Buy Now |
DISTI #
NRE-JL470M25V5X11TBF1F
|
Avnet Americas | CAP ALUM 47UF 25VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL470M25V5X11TBF1F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0383 / $0.0406 | Buy Now |
Part Details for NRE-JL470M25V5X11TBF1F
NRE-JL470M25V5X11TBF1F CAD Models
NRE-JL470M25V5X11TBF1F Part Data Attributes
|
NRE-JL470M25V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL470M25V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL470M25V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRE-JL470M25V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M25V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250EMC470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL470M25V5X11TBF1F vs EKY-250EMC470ME11D |
25YXG47MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M25V5X11TBF1F vs 25YXG47MCE5X11 |
25YXF47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M25V5X11TBF1F vs 25YXF47MEFCCC5X11 |
NRE-FL470M25V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M25V5X11TBF1F vs NRE-FL470M25V5X11TBF1F |
SY025M0047B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRE-JL470M25V5X11TBF1F vs SY025M0047B2F-0511 |
EKZE250ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-JL470M25V5X11TBF1F vs EKZE250ETE470ME11D |
25ZLG47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M25V5X11TBF1F vs 25ZLG47M5X11 |
25ZL47MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M25V5X11TBF1F vs 25ZL47MCC5X11 |
MK1E476M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-JL470M25V5X11TBF1F vs MK1E476M05011FS |
NRE-JL470M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M25V5X11TBF1F vs NRE-JL470M25V5X11TBSTF |