Part Details for NRE-JL470M35V5X11F3CF by NIC Components Corp
Overview of NRE-JL470M35V5X11F3CF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL470M35V5X11F3CF
NRE-JL470M35V5X11F3CF CAD Models
NRE-JL470M35V5X11F3CF Part Data Attributes
|
NRE-JL470M35V5X11F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL470M35V5X11F3CF
NIC Components Corp
CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-JL470M35V5X11F3CF
This table gives cross-reference parts and alternative options found for NRE-JL470M35V5X11F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M35V5X11F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH47M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-JL470M35V5X11F3CF vs 35ZLH47M5X11 |
35ZLH47MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M35V5X11F3CF vs 35ZLH47MCA5X11 |
NRSH470M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11F3CF vs NRSH470M35V5X11TBSTF |
LQ1V476M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M35V5X11F3CF vs LQ1V476M05011FS |
MAL214270479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL470M35V5X11F3CF vs MAL214270479E3 |
LQ1V476M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M35V5X11F3CF vs LQ1V476M05011TS |
35ZLH47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M35V5X11F3CF vs 35ZLH47MEFCCC5X11 |
MAL214250479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL470M35V5X11F3CF vs MAL214250479E3 |
NRE-JL470M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11F3CF vs NRE-JL470M35V5X11TBF1F |
LQ1V476M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M35V5X11F3CF vs LQ1V476M05011CS |