Part Details for NRE-JL471M16V8X11.5TBSTF by NIC Components Corp
Overview of NRE-JL471M16V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL471M16V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL471M16V8X11.
|
Avnet Americas | CAP ALUM 470UF 16VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRE-JL471M16V8X11.) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
Part Details for NRE-JL471M16V8X11.5TBSTF
NRE-JL471M16V8X11.5TBSTF CAD Models
NRE-JL471M16V8X11.5TBSTF Part Data Attributes
|
NRE-JL471M16V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL471M16V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Leakage Current | 0.0752 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL471M16V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL471M16V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL471M16V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1C477M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-JL471M16V8X11.5TBSTF vs MK1C477M0811MTS |
16ZLH470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16ZLH470MEFCCA8X11.5 |
16ZLH470MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16ZLH470MEFCKC8X11.5 |
16ZLH470M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16ZLH470M8X11.5 |
16ZLH470MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16ZLH470MEFCCC8X11.5 |
16ZLJ470MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16ZLJ470MT78X11.5 |
16MCZ470MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16MCZ470MFA8X11.5 |
MK1C477M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-JL471M16V8X11.5TBSTF vs MK1C477M0811MCS |
16YXJ470MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL471M16V8X11.5TBSTF vs 16YXJ470MT78X11.5 |
MK1C477M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRE-JL471M16V8X11.5TBSTF vs MK1C477M0811MJR |