Part Details for NRE-JL471M6.3V6.3X11TBSTF by NIC Components Corp
Overview of NRE-JL471M6.3V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL471M6.3V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL471M6.3V6.3X
|
Avnet Americas | CAP ALUM 470UF 6.3VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-JL471M6.3V6.3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 / $0.0546 | Buy Now |
Part Details for NRE-JL471M6.3V6.3X11TBSTF
NRE-JL471M6.3V6.3X11TBSTF CAD Models
NRE-JL471M6.3V6.3X11TBSTF Part Data Attributes
|
NRE-JL471M6.3V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL471M6.3V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Leakage Current | 0.02961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL471M6.3V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL471M6.3V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL471M6.3V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE006M0470A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | NRE-JL471M6.3V6.3X11TBSTF vs SE006M0470A5F-0611 |
NRE-AX471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRE-AX471M6.3V6.3X11F |
SC006M0470A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | NRE-JL471M6.3V6.3X11TBSTF vs SC006M0470A5F-0611 |
NRZJ471M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRZJ471M6.3V6.3X11TBSTF |
NRZJ471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRZJ471M6.3V6.3X11F |
RGA471M0JBK-0611S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Surge Components Inc | NRE-JL471M6.3V6.3X11TBSTF vs RGA471M0JBK-0611S |
NRE-AX471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRE-AX471M6.3V6.3X11TBF |
SC006M0470BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | NRE-JL471M6.3V6.3X11TBSTF vs SC006M0470BZF-0611 |
NRZJ471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRZJ471M6.3V6.3X11TBF |
NRE-JL471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL471M6.3V6.3X11TBSTF vs NRE-JL471M6.3V6.3X11F |