Part Details for NRE-LS102M6.3V10X9TB12.7MMPF by NIC Components Corp
Overview of NRE-LS102M6.3V10X9TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-LS102M6.3V10X9TB12.7MMPF
NRE-LS102M6.3V10X9TB12.7MMPF CAD Models
NRE-LS102M6.3V10X9TB12.7MMPF Part Data Attributes
|
NRE-LS102M6.3V10X9TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-LS102M6.3V10X9TB12.7MMPF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 460 mΩ | |
Leakage Current | 0.189 mA | |
Length | 9 mm | |
Manufacturer Series | NRE-LS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Series | NRE-LS | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-LS102M6.3V10X9TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRE-LS102M6.3V10X9TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LS102M6.3V10X9TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG6R3ETD102MJ09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRE-LS102M6.3V10X9TB12.7MMPF vs ESRG6R3ETD102MJ09B |
NRE-LS102M6.3V10X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LS102M6.3V10X9F3F |
ESRG6R3ETE102MJ09A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRE-LS102M6.3V10X9TB12.7MMPF vs ESRG6R3ETE102MJ09A |
ESRG6R3EC3102MJ09S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRE-LS102M6.3V10X9TB12.7MMPF vs ESRG6R3EC3102MJ09S |
NRE-LX102M6.3V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LX102M6.3V10X9TB12.7MMPF |
NRE-LS102M6.3V10X9SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LS102M6.3V10X9SP7.5LLF |
NRE-LX102M6.3V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LX102M6.3V10X9TBNF |
GSB102M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | NRE-LS102M6.3V10X9TB12.7MMPF vs GSB102M6.3 |
NRE-LS102M6.3V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LS102M6.3V10X9TBNF |
NRE-LX102M6.3V10X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-LS102M6.3V10X9TB12.7MMPF vs NRE-LX102M6.3V10X9F1F |