Part Details for NRE-LX101M50V8X9TBSTF by NIC Components Corp
Overview of NRE-LX101M50V8X9TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-LX101M50V8X9TBSTF
NRE-LX101M50V8X9TBSTF CAD Models
NRE-LX101M50V8X9TBSTF Part Data Attributes
|
NRE-LX101M50V8X9TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-LX101M50V8X9TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Manufacturer Series | NRE-LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 240 mA | |
Series | NRE-LX | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRE-LX101M50V8X9TBSTF
This table gives cross-reference parts and alternative options found for NRE-LX101M50V8X9TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LX101M50V8X9TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLML100M50TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs UTLML100M50TB18X9 |
LL100M50CF18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs LL100M50CF18X9 |
50WA100MEFC8X9 | CAP ALUM 100UF 20% 50V RADIAL | Rubycon Corporation | NRE-LX101M50V8X9TBSTF vs 50WA100MEFC8X9 |
UTLM100M50TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs UTLM100M50TR268X9 |
SEA101M1HSA0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | NRE-LX101M50V8X9TBSTF vs SEA101M1HSA0809 |
50WA100MEFCT78X9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Rubycon Corporation | NRE-LX101M50V8X9TBSTF vs 50WA100MEFCT78X9 |
LA100M50CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs LA100M50CF38X9 |
SEA101M1HFC0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | NRE-LX101M50V8X9TBSTF vs SEA101M1HFC0809 |
LA100M50TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs LA100M50TB18X9 |
LA100M50TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-LX101M50V8X9TBSTF vs LA100M50TR268X9 |