Part Details for NRE-S100M16V4X7 by NIC Components Corp
Overview of NRE-S100M16V4X7 by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S100M16V4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
7200 In Stock |
|
$0.3250 / $0.8500 | Buy Now | |
|
Bristol Electronics | Min Qty: 14 | 195 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT | 8800 |
|
$0.2554 / $0.7296 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT | 156 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for NRE-S100M16V4X7
NRE-S100M16V4X7 CAD Models
NRE-S100M16V4X7 Part Data Attributes
|
NRE-S100M16V4X7
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S100M16V4X7
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | NRE-S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Series | NRE-S | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-S100M16V4X7
This table gives cross-reference parts and alternative options found for NRE-S100M16V4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S100M16V4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMA160ETE100MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRE-S100M16V4X7 vs EKMA160ETE100MD07D |
RK1C106M04007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-S100M16V4X7 vs RK1C106M04007CS |