Part Details for NRE-SN470M16V6.3X7 by NIC Components Corp
Overview of NRE-SN470M16V6.3X7 by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SN470M16V6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SN470M16V6.3X7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: NRE-SN470M16V6.3X7) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 / $0.0658 | Buy Now |
DISTI #
NRE-SN470M16V6.3X7
|
Avnet Americas | CAP ALUM 47UF 16VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SN470M16V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0655 | Buy Now |
DISTI #
NRE-SN470M16V6.3X7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NRE-SN470M16V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0655 | Buy Now |
Part Details for NRE-SN470M16V6.3X7
NRE-SN470M16V6.3X7 CAD Models
NRE-SN470M16V6.3X7 Part Data Attributes
|
NRE-SN470M16V6.3X7
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SN470M16V6.3X7
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0376 mA | |
Length | 7 mm | |
Manufacturer Series | NRE-SN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NRESN | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SN470M16V6.3X7
This table gives cross-reference parts and alternative options found for NRE-SN470M16V6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SN470M16V6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LCMAA07LLN98FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 1470LCMAA07LLN98FR |
8470LCMAA07LLN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 8470LCMAA07LLN18FA |
8470LCMAA07NPN581R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 8470LCMAA07NPN581R |
8470LCMAA07NPN08FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 8470LCMAA07NPN08FR |
SEA470M1CTA-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | NRE-SN470M16V6.3X7 vs SEA470M1CTA-0607 |
2470LCMAA07LLN581R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 2470LCMAA07LLN581R |
1470LCMAA07LLN58FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 1470LCMAA07LLN58FF |
2470LCMAA07LLN18ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 2470LCMAA07LLN18ER |
8470LCMAA07SLN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 8470LCMAA07SLN0C |
8470LCMAA07NPN78E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-SN470M16V6.3X7 vs 8470LCMAA07NPN78E0 |