Part Details for NRE-SW100M50V6.3X7 by NIC Components Corp
Overview of NRE-SW100M50V6.3X7 by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SW100M50V6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
DISTI #
NRE-SW100M50V6.3X7
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-SW100M50V6.3X7) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0607 | Buy Now |
Part Details for NRE-SW100M50V6.3X7
NRE-SW100M50V6.3X7 CAD Models
NRE-SW100M50V6.3X7 Part Data Attributes
|
NRE-SW100M50V6.3X7
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW100M50V6.3X7
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Series | NRE-SW | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SW100M50V6.3X7
This table gives cross-reference parts and alternative options found for NRE-SW100M50V6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW100M50V6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMA500ETE100MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRE-SW100M50V6.3X7 vs EKMA500ETE100MF07D |
UST1H100MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M50V6.3X7 vs UST1H100MDD1AE |