Part Details for NRE-SWR10M50V4X7F by NIC Components Corp
Overview of NRE-SWR10M50V4X7F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SWR10M50V4X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SWR10M50V4X7F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRE-SWR10M50V4X7F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-SWR10M50V4X7F
NRE-SWR10M50V4X7F CAD Models
NRE-SWR10M50V4X7F Part Data Attributes:
|
NRE-SWR10M50V4X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SWR10M50V4X7F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Manufacturer Series | NRE-SW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NRE-SW | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for NRE-SWR10M50V4X7F
This table gives cross-reference parts and alternative options found for NRE-SWR10M50V4X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SWR10M50V4X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SR10M50V4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRE-SWR10M50V4X7F vs NRE-SR10M50V4X7 |
EKMA500ETER10MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRE-SWR10M50V4X7F vs EKMA500ETER10MD07D |