-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBGA62, WLCSP-62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-CEAA-R7TR-ND
|
DigiKey | BLUETOOTH LOW ENERGY AND 2.4 GHZ Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4750 | Buy Now |
DISTI #
NRF51822-CEAA-R7
|
Avnet Americas | NORNRF51822-CEAA-R7 2.4GHZ NRF51822 WLCS - Tape and Reel (Alt: NRF51822-CEAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
949-NRF51822-CEAA-R7
|
Mouser Electronics | RF System on a Chip - SoC 2.4GHz nRF51822 WL-CSP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NRF51822-CEAA-R7
|
Avnet Americas | NORNRF51822-CEAA-R7 2.4GHZ NRF51822 WLCS - Tape and Reel (Alt: NRF51822-CEAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
NRF51822-CEAA-R7
|
Avnet Asia | NORNRF51822-CEAA-R7 2.4GHZ NRF51822 WLCS (Alt: NRF51822-CEAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-CEAA-R7
|
Avnet Silica | NORNRF51822-CEAA-R7 2.4GHZ NRF51822 WLCS (Alt: NRF51822-CEAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz UFBGA62 | 0 |
|
$4.2749 / $4.7024 | RFQ |
|
Symmetry Electronics | nRF51822, 16KB RAM/256KB FLASH - WCSP Packaging - REV 3 Min Qty: 1 | In Stock |
|
$3.0000 | Buy Now |
|
Win Source Electronics | BLUETOOTH LOW ENERGY AND 2.4 GHZ | 147468 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF51822-CEAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-CEAA-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, PBGA62, WLCSP-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | WLCSP-62 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-PBGA-B62 | |
Length | 3.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NRF51822-CEAA-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF51822-CEAA-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF51822-CEAA-R | Telecom Circuit, 1-Func, PBGA62, WLCSP-62 | Nordic Semiconductor | NRF51822-CEAA-R7 vs NRF51822-CEAA-R |