Part Details for NRGB220M50V5X11TBF1F by NIC Components Corp
Overview of NRGB220M50V5X11TBF1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRGB220M50V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRGB220M50V5X11TBF
|
Avnet Americas | CAP ALUM 22UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
NRGB220M50V5X11TBF
|
Avnet Americas | CAP ALUM 22UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
NRGB220M50V5X11TBF
|
Avnet Americas | CAP ALUM 22UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
Part Details for NRGB220M50V5X11TBF1F
NRGB220M50V5X11TBF1F CAD Models
NRGB220M50V5X11TBF1F Part Data Attributes
|
NRGB220M50V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB220M50V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRGB220M50V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRGB220M50V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB220M50V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRGB220M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRGB220M50V5X11TBF1F vs NRGB220M50V5X11TBSTF |