Part Details for NRGB220M63V6.3X11TRF by NIC Components Corp
Overview of NRGB220M63V6.3X11TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRGB220M63V6.3X11TRF
NRGB220M63V6.3X11TRF CAD Models
NRGB220M63V6.3X11TRF Part Data Attributes
|
NRGB220M63V6.3X11TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB220M63V6.3X11TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12800 mΩ | |
Leakage Current | 0.01386 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 93.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Shape | WIRE |