Part Details for NRGB2R2M50V5X11TBF by NIC Components Corp
Overview of NRGB2R2M50V5X11TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRGB2R2M50V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRGB2R2M50V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRGB2R2M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
NRGB2R2M50V5X11TBF
|
Avnet Americas | CAP ALUM 2.2UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRGB2R2M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
NRGB2R2M50V5X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRGB2R2M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRGB2R2M50V5X11TBF
NRGB2R2M50V5X11TBF CAD Models
NRGB2R2M50V5X11TBF Part Data Attributes:
|
NRGB2R2M50V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB2R2M50V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 143300 mΩ | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 14.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRGB2R2M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRGB2R2M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB2R2M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1H225M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB2R2M50V5X11TBF vs WF1H225M05011CS |
WF1H225M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB2R2M50V5X11TBF vs WF1H225M05011FS |
UKL1H2R2MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRGB2R2M50V5X11TBF vs UKL1H2R2MDAANA |
50YXJ2R2MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB2R2M50V5X11TBF vs 50YXJ2R2MFA5X11 |
50YXF2R2MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB2R2M50V5X11TBF vs 50YXF2R2MEFCCA5X11 |
SN050M2R20A5F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NRGB2R2M50V5X11TBF vs SN050M2R20A5F-0511 |
MZ1H225M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB2R2M50V5X11TBF vs MZ1H225M05011CS |
MALREKE00AA122HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NRGB2R2M50V5X11TBF vs MALREKE00AA122HM0K |
50YXJ2R2MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB2R2M50V5X11TBF vs 50YXJ2R2MKC5X11 |
MK1H225M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRGB2R2M50V5X11TBF vs MK1H225M05011CS |