Part Details for NRLM221M400V25X40 by NIC Components Corp
Overview of NRLM221M400V25X40 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLM221M400V25X40
NRLM221M400V25X40 CAD Models
NRLM221M400V25X40 Part Data Attributes
|
NRLM221M400V25X40
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM221M400V25X40
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.88994 mA | |
Length | 40 mm | |
Manufacturer Series | NRLM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1490 mA | |
Series | NRLM | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM221M400V25X40
This table gives cross-reference parts and alternative options found for NRLM221M400V25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM221M400V25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221VAM2540LPN9810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 1221VAM2540LPN9810 |
8221VAM2540LPN9810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN9810 |
8221VAM2540LPN58E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN58E0 |
2221VAM2540LPN0810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 2221VAM2540LPN0810 |
FHT2G221MIS | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | DAEWOO Electronic Components | NRLM221M400V25X40 vs FHT2G221MIS |
8221VAM2540LPN1810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN1810 |
1221VAM2540LPN28F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 1221VAM2540LPN28F0 |
8221VAM2540LPN28E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN28E0 |
8221VAM2540LPN18F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN18F0 |
8221VAM2540LPN48E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM221M400V25X40 vs 8221VAM2540LPN48E0 |