Part Details for NRLM222M100V25X40F by NIC Components Corp
Overview of NRLM222M100V25X40F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM222M100V25X40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM222M100V25X40F
|
Avnet Americas | Cap Aluminum 2200uF 100V 20% (25 X 40mm) 10mm 0.121 Ohm 3140mA 2000 hr 85°C Bulk - Bulk (Alt: NRLM222M100V25X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.8197 / $2.0342 | Buy Now |
DISTI #
NRLM222M100V25X40F
|
Avnet Americas | Cap Aluminum 2200uF 100V 20% (25 X 40mm) 10mm 0.121 Ohm 3140mA 2000 hr 85°C Bulk - Bulk (Alt: NRLM222M100V25X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.8197 / $2.0342 | Buy Now |
DISTI #
NRLM222M100V25X40F
|
Avnet Americas | Cap Aluminum 2200uF 100V 20% (25 X 40mm) 10mm 0.121 Ohm 3140mA 2000 hr 85°C Bulk - Bulk (Alt: NRLM222M100V25X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.8197 / $2.0342 | Buy Now |
Part Details for NRLM222M100V25X40F
NRLM222M100V25X40F CAD Models
NRLM222M100V25X40F Part Data Attributes
|
NRLM222M100V25X40F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM222M100V25X40F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4071 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM222M100V25X40F
This table gives cross-reference parts and alternative options found for NRLM222M100V25X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM222M100V25X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215629222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLM222M100V25X40F vs MAL215629222E3 |
LH100M2200BPF-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLM222M100V25X40F vs LH100M2200BPF-2540 |
MALIEYN07AB422L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLM222M100V25X40F vs MALIEYN07AB422L02K |
ECOS2AP222CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLM222M100V25X40F vs ECOS2AP222CA |
MAL215669222E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLM222M100V25X40F vs MAL215669222E3 |
MALIEYN07AB422L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLM222M100V25X40F vs MALIEYN07AB422L42K |