Part Details for NRLM222M50V20X35F by NIC Components Corp
Overview of NRLM222M50V20X35F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLM222M50V20X35F
NRLM222M50V20X35F CAD Models
NRLM222M50V20X35F Part Data Attributes
|
NRLM222M50V20X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM222M50V20X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.99499 mA | |
Manufacturer Series | NRLM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM222M50V20X35F
This table gives cross-reference parts and alternative options found for NRLM222M50V20X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM222M50V20X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LKG1H222MHSABK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT | Nichicon Corporation | NRLM222M50V20X35F vs LKG1H222MHSABK |
50USR2200MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLM222M50V20X35F vs 50USR2200MSN20X30 |
50USR2200M20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLM222M50V20X35F vs 50USR2200M20X30 |
82D222M050JB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT | Chemi-Con | NRLM222M50V20X35F vs 82D222M050JB2D |
NRLM222M50V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NRLM222M50V20X35F vs NRLM222M50V25X25F |
3HM1HVB228M25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRLM222M50V20X35F vs 3HM1HVB228M25025 |
50USR2200MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLM222M50V20X35F vs 50USR2200MSN22X25 |
NRLR222M50V20X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | NRLM222M50V20X35F vs NRLR222M50V20X25LF |
LKG1H222MHSYAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT | Nichicon Corporation | NRLM222M50V20X35F vs LKG1H222MHSYAK |
50USR2200MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLM222M50V20X35F vs 50USR2200MOOESN22X25 |