Part Details for NRLM223M35V35X40F by NIC Components Corp
Overview of NRLM223M35V35X40F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM223M35V35X40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM223M35V35X40F
|
Avnet Americas | Cap Aluminum 22000uF 35V 20% (35 X 40mm) 10mm 0.026 Ohm 6100mA 2000 hr 85°C Bulk - Bulk (Alt: NRLM223M35V35X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.0286 / $3.3855 | Buy Now |
DISTI #
V36:1790_16246232
|
Arrow Electronics | Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6100mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2232 | Americas - 74 |
|
$1.5962 / $2.8505 | Buy Now |
DISTI #
64536314
|
Verical | Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6100mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2232 | Americas - 74 |
|
$1.5962 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$4.4824 / $7.2687 | Buy Now |
Part Details for NRLM223M35V35X40F
NRLM223M35V35X40F CAD Models
NRLM223M35V35X40F Part Data Attributes
|
NRLM223M35V35X40F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM223M35V35X40F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.6325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM223M35V35X40F
This table gives cross-reference parts and alternative options found for NRLM223M35V35X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM223M35V35X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35USC22000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLM223M35V35X40F vs 35USC22000MOOESN35X40 |
35USC22000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLM223M35V35X40F vs 35USC22000MEFCSN35X40 |