Part Details for NRLMW822M16V22X30 by NIC Components Corp
Overview of NRLMW822M16V22X30 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLMW822M16V22X30
NRLMW822M16V22X30 CAD Models
NRLMW822M16V22X30 Part Data Attributes
|
NRLMW822M16V22X30
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW822M16V22X30
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.08664 mA | |
Manufacturer Series | NRLMW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW822M16V22X30
This table gives cross-reference parts and alternative options found for NRLMW822M16V22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW822M16V22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTZ-16V822MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, | TAIYO YUDEN | NRLMW822M16V22X30 vs LTZ-16V822MS41#B |
LG16M8200BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BPF-2035 |
LG16M8200BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BP442230 |
LG16M8200BPF42035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BPF42035 |
81DA822M016JA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRLMW822M16V22X30 vs 81DA822M016JA2D |
LG16M8200BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BP342230 |
LG16M8200BP3-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BP3-2035 |
LG16M8200BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BPF-2525 |
CEAUF1C822M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRLMW822M16V22X30 vs CEAUF1C822M20 |
LG16M8200BP342035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M16V22X30 vs LG16M8200BP342035 |