Part Details for NRLPW221M420V22X45SF by NIC Components Corp
Overview of NRLPW221M420V22X45SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW221M420V22X45SF
NRLPW221M420V22X45SF CAD Models
NRLPW221M420V22X45SF Part Data Attributes
|
NRLPW221M420V22X45SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW221M420V22X45SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1508 mΩ | |
Leakage Current | 0.911 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW221M420V22X45SF
This table gives cross-reference parts and alternative options found for NRLPW221M420V22X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW221M420V22X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMS421VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRLPW221M420V22X45SF vs EKMS421VNN221MP45S |
420VXH220MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW221M420V22X45SF vs 420VXH220MEFCSN22X45 |
LGNW6221MEKZ45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRLPW221M420V22X45SF vs LGNW6221MEKZ45 |
ELXS421VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRLPW221M420V22X45SF vs ELXS421VNN221MP45S |
EKMQ421VSN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLPW221M420V22X45SF vs EKMQ421VSN221MP45S |
LGNW6221MELZ45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRLPW221M420V22X45SF vs LGNW6221MELZ45 |
381LQ221M420H452A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW221M420V22X45SF vs 381LQ221M420H452A+D |
420MXG220MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW221M420V22X45SF vs 420MXG220MSN22X45 |
LGNW6221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRLPW221M420V22X45SF vs LGNW6221MERZGA |
EKMR421VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRLPW221M420V22X45SF vs EKMR421VNN221MP45S |