Part Details for NRLPW820M400V22X25SF by NIC Components Corp
Overview of NRLPW820M400V22X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW820M400V22X25SF
NRLPW820M400V22X25SF CAD Models
NRLPW820M400V22X25SF Part Data Attributes
|
NRLPW820M400V22X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW820M400V22X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4044 mΩ | |
Leakage Current | 0.543 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW820M400V22X25SF
This table gives cross-reference parts and alternative options found for NRLPW820M400V22X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW820M400V22X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VSN820MP25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | NRLPW820M400V22X25SF vs ECHA401VSN820MP25T |
LG400M0082BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | NRLPW820M400V22X25SF vs LG400M0082BP4-2225 |
LG400M0082BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | NRLPW820M400V22X25SF vs LG400M0082BP5-2225 |
KP826M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | NRLPW820M400V22X25SF vs KP826M2G |
826LMB400M2BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | NRLPW820M400V22X25SF vs 826LMB400M2BC |
EKMM401VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLPW820M400V22X25SF vs EKMM401VSN820MP25S |
SLP820M400A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW820M400V22X25SF vs SLP820M400A1P3 |
381LR820M400H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW820M400V22X25SF vs 381LR820M400H012 |
NRLPW820M400V22X25LF | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW820M400V22X25SF vs NRLPW820M400V22X25LF |
LG400M0082BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | NRLPW820M400V22X25SF vs LG400M0082BP542225 |