Part Details for NRLQW271M420V30X30SF by NIC Components Corp
Overview of NRLQW271M420V30X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NRLQW271M420V30X30SF
NRLQW271M420V30X30SF CAD Models
NRLQW271M420V30X30SF Part Data Attributes
|
NRLQW271M420V30X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLQW271M420V30X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1220 mΩ | |
Leakage Current | 1.01 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLQW271M420V30X30SF
This table gives cross-reference parts and alternative options found for NRLQW271M420V30X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLQW271M420V30X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGGW6271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLQW271M420V30X30SF vs LGGW6271MEKB30 |
HU420V271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLQW271M420V30X30SF vs HU420V271MTZS3WPEC |
LQSW6271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLQW271M420V30X30SF vs LQSW6271MELB30 |
381LQ271M420K022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLQW271M420V30X30SF vs 381LQ271M420K022A |
381LQ271M420K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLQW271M420V30X30SF vs 381LQ271M420K022 |
HU420V271MCZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLQW271M420V30X30SF vs HU420V271MCZS3WPEC |
420MXH270MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLQW271M420V30X30SF vs 420MXH270MEFCSN30X30 |
EETHC2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLQW271M420V30X30SF vs EETHC2S271KJ |
ELXS421LIN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | NRLQW271M420V30X30SF vs ELXS421LIN271MR30S |
NRLPW271M420V30X30LF | CAP,AL2O3,270UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLQW271M420V30X30SF vs NRLPW271M420V30X30LF |