Part Details for NRLR271M385V25X40LF by NIC Components Corp
Overview of NRLR271M385V25X40LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR271M385V25X40LF
NRLR271M385V25X40LF CAD Models
NRLR271M385V25X40LF Part Data Attributes
|
NRLR271M385V25X40LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR271M385V25X40LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 922 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.96724 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR271M385V25X40LF
This table gives cross-reference parts and alternative options found for NRLR271M385V25X40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR271M385V25X40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
385USR270OOE25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | NRLR271M385V25X40LF vs 385USR270OOE25X40 |
ECOS2TP271EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | NRLR271M385V25X40LF vs ECOS2TP271EB |
385USR270MMN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USR270MMN25X40 |
385USC270M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USC270M30X30 |
ECOS2TP271CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | NRLR271M385V25X40LF vs ECOS2TP271CB |
385USR270M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USR270M30X35 |
385USR270M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USR270M25X40 |
385USC270MST22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USC270MST22X50 |
385USR270MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR271M385V25X40LF vs 385USR270MSN30X35 |
ECES2TU271U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRLR271M385V25X40LF vs ECES2TU271U |