Part Details for NRLR471M250V30X25LF by NIC Components Corp
Overview of NRLR471M250V30X25LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR471M250V30X25LF
NRLR471M250V30X25LF CAD Models
NRLR471M250V30X25LF Part Data Attributes
|
NRLR471M250V30X25LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR471M250V30X25LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 530 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.02835 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR471M250V30X25LF
This table gives cross-reference parts and alternative options found for NRLR471M250V30X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR471M250V30X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PE470DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | NRLR471M250V30X25LF vs 250PE470DAC |
250USG470M22X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR471M250V30X25LF vs 250USG470M22X35 |
250USR470MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR471M250V30X25LF vs 250USR470MOOESN25X35 |
CEAWF2E471M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRLR471M250V30X25LF vs CEAWF2E471M10 |
250USG470MST20X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR471M250V30X25LF vs 250USG470MST20X40 |
82D471M250MB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT | Chemi-Con | NRLR471M250V30X25LF vs 82D471M250MB2D |
LP471M250C4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR471M250V30X25LF vs LP471M250C4P3 |
82D471M250JE2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT | Chemi-Con | NRLR471M250V30X25LF vs 82D471M250JE2D |
3KL2EVB477M30035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRLR471M250V30X25LF vs 3KL2EVB477M30035 |
3HQ2EVB477M30030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRLR471M250V30X25LF vs 3HQ2EVB477M30030 |