Part Details for NRN8C102G by NIC Components Corp
Overview of NRN8C102G by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRN8C102G
NRN8C102G CAD Models
NRN8C102G Part Data Attributes
|
NRN8C102G
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRN8C102G
NIC Components Corp
RES NET,CERMET,1K OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Lead Length | 3.18 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.26 mm | |
Package Length | 20.4 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for NRN8C102G
This table gives cross-reference parts and alternative options found for NRN8C102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRN8C102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8E102G | Array/Network Resistor, Bussed, 0.125W, 1000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Dubilier | NRN8C102G vs 8E102G |
L081S102AP | Array/Network Resistor, Bussed, 0.125W, 1000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | NRN8C102G vs L081S102AP |
L081S102LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.8W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | NRN8C102G vs L081S102LF |