Part Details for NRSA103M10V18X36TRF1 by NIC Components Corp
Overview of NRSA103M10V18X36TRF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA103M10V18X36TRF1
NRSA103M10V18X36TRF1 CAD Models
NRSA103M10V18X36TRF1 Part Data Attributes
|
NRSA103M10V18X36TRF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA103M10V18X36TRF1
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61.4 mΩ | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA103M10V18X36TRF1
This table gives cross-reference parts and alternative options found for NRSA103M10V18X36TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA103M10V18X36TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA103M10V18X36TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | NRSA103M10V18X36TRF1 vs NRSA103M10V18X36TBSTF |
GS103M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | MDL Electronics Industrial Co Ltd | NRSA103M10V18X36TRF1 vs GS103M010 |
ESK109M010AN2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSA103M10V18X36TRF1 vs ESK109M010AN2AA |
NRSA103M10V18X36F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA103M10V18X36TRF1 vs NRSA103M10V18X36F |
SK010M10K0A7S-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Teapo Electronic Corporation | NRSA103M10V18X36TRF1 vs SK010M10K0A7S-1836 |
RDL10000M10TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | IBS Electronics Inc | NRSA103M10V18X36TRF1 vs RDL10000M10TR118X36 |
SEK103M010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | NRSA103M10V18X36TRF1 vs SEK103M010A4 |
SEK103M010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | NRSA103M10V18X36TRF1 vs SEK103M010RT |
RDL10000M10TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | IBS Electronics Inc | NRSA103M10V18X36TRF1 vs RDL10000M10TR5218X36 |
NRSA103M10V18X36TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | NRSA103M10V18X36TRF1 vs NRSA103M10V18X36TRSTF |