Part Details for NRSA151M100V12.5X20TRF1F by NIC Components Corp
Overview of NRSA151M100V12.5X20TRF1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA151M100V12.5X20TRF1F
NRSA151M100V12.5X20TRF1F CAD Models
NRSA151M100V12.5X20TRF1F Part Data Attributes
|
NRSA151M100V12.5X20TRF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA151M100V12.5X20TRF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 710 mΩ | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA151M100V12.5X20TRF1F
This table gives cross-reference parts and alternative options found for NRSA151M100V12.5X20TRF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA151M100V12.5X20TRF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151MAMAB20WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 1151MAMAB20WPN18EB |
8151MAMAB20WP070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 8151MAMAB20WP070 |
2151MAMAB20WPN185P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN185P |
2151MAMAB20WPN38FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN38FC |
2151MAMAB20WPN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN48EC |
1151MAMAB20WPN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 1151MAMAB20WPN28E0 |
8151MAMAB20WP04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 8151MAMAB20WP04A |
2151MAMAB20WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN58FB |
2151MAMAB20WPN18EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN18EP |
2151MAMAB20WPN581P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSA151M100V12.5X20TRF1F vs 2151MAMAB20WPN581P |