Part Details for NRSA1R0M50V5X11TRF1F by NIC Components Corp
Overview of NRSA1R0M50V5X11TRF1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA1R0M50V5X11TRF1F
NRSA1R0M50V5X11TRF1F CAD Models
NRSA1R0M50V5X11TRF1F Part Data Attributes
|
NRSA1R0M50V5X11TRF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA1R0M50V5X11TRF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166000 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA1R0M50V5X11TRF1F
This table gives cross-reference parts and alternative options found for NRSA1R0M50V5X11TRF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA1R0M50V5X11TRF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1HGM010M005011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Changzhou Huawei Electronics Co Ltd | NRSA1R0M50V5X11TRF1F vs R1HGM010M005011 |
11R0LFM0511LLN48EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 11R0LFM0511LLN48EA |
81R0LFM0511WPN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 81R0LFM0511WPN38FA |
11R0LFM0511NPN485C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 11R0LFM0511NPN485C |
11R0LFM0511LLN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 11R0LFM0511LLN7810 |
11R0LFM0511WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 11R0LFM0511WPN785M |
11R0LFM0511WPN281D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 11R0LFM0511WPN281D |
21R0LFM0511NPN18FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 21R0LFM0511NPN18FB |
81R0LFM0511WPN48EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 81R0LFM0511WPN48EA |
81R0LFM0511WFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRSA1R0M50V5X11TRF1F vs 81R0LFM0511WFN7M |