Part Details for NRSA220M16V5X11TRF1 by NIC Components Corp
Overview of NRSA220M16V5X11TRF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA220M16V5X11TRF1
NRSA220M16V5X11TRF1 CAD Models
NRSA220M16V5X11TRF1 Part Data Attributes:
|
NRSA220M16V5X11TRF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA220M16V5X11TRF1
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7530 mΩ | |
Leakage Current | 0.01056 mA | |
Length | 11 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50 mA | |
Series | NRSA(16 V) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA220M16V5X11TRF1
This table gives cross-reference parts and alternative options found for NRSA220M16V5X11TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M16V5X11TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLA220M1CBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSA220M16V5X11TRF1 vs RLA220M1CBK-0511S |
NRSA220M16V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA220M16V5X11TRF1 vs NRSA220M16V5X11TR |
NRSA220M16V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M16V5X11TRF1 vs NRSA220M16V5X11TBF |
UKL1C220MDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA220M16V5X11TRF1 vs UKL1C220MDDANAFV |
NRSA220M16V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M16V5X11TRF1 vs NRSA220M16V5X11TBSTF |
ECA1CAM220X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRSA220M16V5X11TRF1 vs ECA1CAM220X |
NNR220M16V5X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NRSA220M16V5X11TRF1 vs NNR220M16V5X11F |
NNR220M16V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M16V5X11TRF1 vs NNR220M16V5X11TBNF |
ESME160ETD220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA220M16V5X11TRF1 vs ESME160ETD220ME11D |
NRSS220M16V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSA220M16V5X11TRF1 vs NRSS220M16V5X11TBF |