NRSA220M25V5X11TB
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN

Overview of NRSA220M25V5X11TB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA220M25V5X11TB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA220M25V5X11TB by NIC Components Corp

NRSA220M25V5X11TB
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
10600 mΩ
JESD-609 Code
e0
Leakage Current
0.0165 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
70 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA220M25V5X11TB
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for NRSA220M25V5X11TB

This table gives cross-reference parts and alternative options found for NRSA220M25V5X11TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M25V5X11TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LDM0511LLN081J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 8220LDM0511LLN081J
ELLA250ETD220ME11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con NRSA220M25V5X11TB vs ELLA250ETD220ME11S
8220LDM0511LLN78FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 8220LDM0511LLN78FF
2220LDM0511LLN085M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 2220LDM0511LLN085M
2220LDM0511LLN58ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 2220LDM0511LLN58ER
ESMG250ETD220ME11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con NRSA220M25V5X11TB vs ESMG250ETD220ME11B
8220LDM0511WPN98FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 8220LDM0511WPN98FF
8220LDM0511LLN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 8220LDM0511LLN4J
1220LDM0511LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 1220LDM0511LLN585A
2220LDM0511LLN98FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TB vs 2220LDM0511LLN98FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA220M25V5X11TB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA220M25V5X11TB by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSA220M25V5X11TB would you like to use for your alert(s)?
  • Please alert me when NRSA220M25V5X11TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA220M25V5X11TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA220M25V5X11TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA220M25V5X11TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA220M25V5X11TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA220M25V5X11TB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: