Part Details for NRSA221M16V8X11.5TBST by NIC Components Corp
Overview of NRSA221M16V8X11.5TBST by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA221M16V8X11.5TBST
NRSA221M16V8X11.5TBST CAD Models
NRSA221M16V8X11.5TBST Part Data Attributes
|
NRSA221M16V8X11.5TBST
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA221M16V8X11.5TBST
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1210 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.1056 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Series | NRSA(16 V) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA221M16V8X11.5TBST
This table gives cross-reference parts and alternative options found for NRSA221M16V8X11.5TBST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M16V8X11.5TBST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL220M16TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRSA221M16V8X11.5TBST vs RDL220M16TR638X11.5 |
NRSA221M16V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TR |
SME16VB221M8X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRSA221M16V8X11.5TBST vs SME16VB221M8X11LL |
RLA221M1CBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSA221M16V8X11.5TBST vs RLA221M1CBK-0811S |
NRSA221M16V8X11.5TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TRF1 |
NRSA221M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TBSTF |
NRSA221M16V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TBF |
NRSA221M16V8X11.5TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TRST |
NRSA221M16V8X11.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA221M16V8X11.5TBST vs NRSA221M16V8X11.5TB |
515D227M016BB6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSA221M16V8X11.5TBST vs 515D227M016BB6AE3 |