Part Details for NRSG222M25V12.5X35TBNF by NIC Components Corp
Overview of NRSG222M25V12.5X35TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG222M25V12.5X35TBNF
NRSG222M25V12.5X35TBNF CAD Models
NRSG222M25V12.5X35TBNF Part Data Attributes
|
NRSG222M25V12.5X35TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG222M25V12.5X35TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2380 mA | |
Series | NRSG | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG222M25V12.5X35TBNF
This table gives cross-reference parts and alternative options found for NRSG222M25V12.5X35TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG222M25V12.5X35TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH2200MLDFG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | NRSG222M25V12.5X35TBNF vs 25YXH2200MLDFG412.5X35 |
25YXH2200MEFCSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSG222M25V12.5X35TBNF vs 25YXH2200MEFCSG12.5X35 |
NRE-HL222M25V12.5X35TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSG222M25V12.5X35TBNF vs NRE-HL222M25V12.5X35TB15MMPNF |
25YXH2200MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSG222M25V12.5X35TBNF vs 25YXH2200MEFCRK12.5X35 |
25ZL2200MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG222M25V12.5X35TBNF vs 25ZL2200MEFCCA12.5X35 |
RJL-25V222MI8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | NRSG222M25V12.5X35TBNF vs RJL-25V222MI8#-F49 |
NRE-HL222M25V12.5X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSG222M25V12.5X35TBNF vs NRE-HL222M25V12.5X35F1F |
EKY-250EC3222MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG222M25V12.5X35TBNF vs EKY-250EC3222MK35S |
NRE-HL222M25V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSG222M25V12.5X35TBNF vs NRE-HL222M25V12.5X35SP7.5LSF |
25YXH2200MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG222M25V12.5X35TBNF vs 25YXH2200MEFCKC12.5X35 |