Part Details for NRSG471M10V8X11.5SP7.5LLF by NIC Components Corp
Overview of NRSG471M10V8X11.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG471M10V8X11.5SP7.5LLF
NRSG471M10V8X11.5SP7.5LLF CAD Models
NRSG471M10V8X11.5SP7.5LLF Part Data Attributes
|
NRSG471M10V8X11.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG471M10V8X11.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG471M10V8X11.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSG471M10V8X11.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471M10V8X11.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41044A3477M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | NRSG471M10V8X11.5SP7.5LLF vs B41044A3477M006 |
10YXF470MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG471M10V8X11.5SP7.5LLF vs 10YXF470MCC8X11.5 |
MK1A477M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRSG471M10V8X11.5SP7.5LLF vs MK1A477M0811MPG |
KGM1A471M0812 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | NRSG471M10V8X11.5SP7.5LLF vs KGM1A471M0812 |
RGA471M1ABC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRSG471M10V8X11.5SP7.5LLF vs RGA471M1ABC-0811P |
10ZL470MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSG471M10V8X11.5SP7.5LLF vs 10ZL470MEFCCC8X11.5 |
RGA471M1ATR0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Lelon Electronics Corp | NRSG471M10V8X11.5SP7.5LLF vs RGA471M1ATR0811T |
RGA471M1ASA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRSG471M10V8X11.5SP7.5LLF vs RGA471M1ASA-0811C |
UHM1A471MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | NRSG471M10V8X11.5SP7.5LLF vs UHM1A471MPD1TA |
EKY-100ETE471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG471M10V8X11.5SP7.5LLF vs EKY-100ETE471MHB5D |