Part Details for NRSG471M16V10X12.5TB12.7MMPNF by NIC Components Corp
Overview of NRSG471M16V10X12.5TB12.7MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG471M16V10X12.5TB12.7MMPNF
NRSG471M16V10X12.5TB12.7MMPNF CAD Models
NRSG471M16V10X12.5TB12.7MMPNF Part Data Attributes:
|
NRSG471M16V10X12.5TB12.7MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG471M16V10X12.5TB12.7MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1030 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSG471M16V10X12.5TB12.7MMPNF
This table gives cross-reference parts and alternative options found for NRSG471M16V10X12.5TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471M16V10X12.5TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF470MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16YXF470MT810X12.5 |
16YXG470MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16YXG470MEFCRK10X12.5 |
EKY-160EFM471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG471M16V10X12.5TB12.7MMPNF vs EKY-160EFM471MJC5S |
16YXG470MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16YXG470MEFCRI10X12.5 |
16YXF470MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16YXF470MEFCCA10X12.5 |
EKZE160ETB471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG471M16V10X12.5TB12.7MMPNF vs EKZE160ETB471MJC5S |
16ZLG470MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16ZLG470MEFCKC10X12.5 |
16ZL470MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG471M16V10X12.5TB12.7MMPNF vs 16ZL470MKC10X12.5 |
MK1C477M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRSG471M16V10X12.5TB12.7MMPNF vs MK1C477M1012MHL |
WF1C477M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSG471M16V10X12.5TB12.7MMPNF vs WF1C477M1012MCS |