NRSG471M63V12.5X30TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSG471M63V12.5X30TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG471M63V12.5X30TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG471M63V12.5X30TBNF by NIC Components Corp

NRSG471M63V12.5X30TBNF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
39 mΩ
JESD-609 Code
e3
Leakage Current
0.2961 mA
Length
30 mm
Manufacturer Series
NRSG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1237.5 mA
Series
NRSG
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG471M63V12.5X30TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSG471M63V12.5X30TBNF

This table gives cross-reference parts and alternative options found for NRSG471M63V12.5X30TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471M63V12.5X30TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZE630ETA471MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSG471M63V12.5X30TBNF vs EKZE630ETA471MK30S
NRSG471M63V12.5X30F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSG471M63V12.5X30TBNF vs NRSG471M63V12.5X30F3CF
63ZL470MEFCRK12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRSG471M63V12.5X30TBNF vs 63ZL470MEFCRK12.5X30
EKZE630ETC471MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSG471M63V12.5X30TBNF vs EKZE630ETC471MK30S
SL063M0470L5FW1230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF YAGEO Corporation NRSG471M63V12.5X30TBNF vs SL063M0470L5FW1230
EKY-630EC5471MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSG471M63V12.5X30TBNF vs EKY-630EC5471MK30S
63YXG470MEFCSG12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRSG471M63V12.5X30TBNF vs 63YXG470MEFCSG12.5X30
RJF-63V471MI7#-G95 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc NRSG471M63V12.5X30TBNF vs RJF-63V471MI7#-G95
EKZE630EC3471MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSG471M63V12.5X30TBNF vs EKZE630EC3471MK30S
EKY-630EIJ471MK30S Aluminum Electrolytic Capacitor, Chemi-Con NRSG471M63V12.5X30TBNF vs EKY-630EIJ471MK30S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG471M63V12.5X30TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG471M63V12.5X30TBNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSG471M63V12.5X30TBNF would you like to use for your alert(s)?
  • Please alert me when NRSG471M63V12.5X30TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG471M63V12.5X30TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG471M63V12.5X30TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG471M63V12.5X30TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG471M63V12.5X30TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG471M63V12.5X30TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: