Part Details for NRSG472M6.3V12.5X30F3CF by NIC Components Corp
Overview of NRSG472M6.3V12.5X30F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2003V12PWR | Texas Instruments | Low Power 7 channel Relay Driver 16-TSSOP -40 to 125 | |
ULN2003V12DR | Texas Instruments | Low Power 7 channel Relay Driver 16-SOIC -40 to 125 |
Part Details for NRSG472M6.3V12.5X30F3CF
NRSG472M6.3V12.5X30F3CF CAD Models
NRSG472M6.3V12.5X30F3CF Part Data Attributes
|
NRSG472M6.3V12.5X30F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG472M6.3V12.5X30F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3290 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG472M6.3V12.5X30F3CF
This table gives cross-reference parts and alternative options found for NRSG472M6.3V12.5X30F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG472M6.3V12.5X30F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL4700MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRSG472M6.3V12.5X30F3CF vs 6.3ZL4700MEFCRI12.5X30 |
6.3ZL4700MCE12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG472M6.3V12.5X30F3CF vs 6.3ZL4700MCE12.5X30 |
NRE-HL472M6.3V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSG472M6.3V12.5X30F3CF vs NRE-HL472M6.3V12.5X30TBSTNF |
6.3ZL4700MRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRSG472M6.3V12.5X30F3CF vs 6.3ZL4700MRX12.5X30 |
NRE-HL472M6.3V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSG472M6.3V12.5X30F3CF vs NRE-HL472M6.3V12.5X30F3CF |
6.3YXG4700MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRSG472M6.3V12.5X30F3CF vs 6.3YXG4700MSG12.5X30 |
6.3YXG4700MRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRSG472M6.3V12.5X30F3CF vs 6.3YXG4700MRX12.5X30 |
NRE-HL472M6.3V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSG472M6.3V12.5X30F3CF vs NRE-HL472M6.3V12.5X30F1F |
RJF-6V472MI7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | NRSG472M6.3V12.5X30F3CF vs RJF-6V472MI7#-G10 |
RJF-6V472MI7#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | NRSG472M6.3V12.5X30F3CF vs RJF-6V472MI7#-G96 |