Part Details for NRSG821M6.3V8X15TRF by NIC Components Corp
Overview of NRSG821M6.3V8X15TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG821M6.3V8X15TRF
NRSG821M6.3V8X15TRF CAD Models
NRSG821M6.3V8X15TRF Part Data Attributes:
|
NRSG821M6.3V8X15TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG821M6.3V8X15TRF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05166 mA | |
Length | 15 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 995 mA | |
Series | NRSG(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG821M6.3V8X15TRF
This table gives cross-reference parts and alternative options found for NRSG821M6.3V8X15TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG821M6.3V8X15TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW827M6R3AG4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSG821M6.3V8X15TRF vs ESW827M6R3AG4KA |
NRSG821M6.3V8X15TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG821M6.3V8X15TRF vs NRSG821M6.3V8X15TBF |
ESW827M6R3AG4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSG821M6.3V8X15TRF vs ESW827M6R3AG4EA |
EKZE6R3EMC821MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG821M6.3V8X15TRF vs EKZE6R3EMC821MH15D |
ESW827M6R3AG4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSG821M6.3V8X15TRF vs ESW827M6R3AG4DA |
EKZE6R3ERC821MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG821M6.3V8X15TRF vs EKZE6R3ERC821MH15D |
EKZE6R3ETB821MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG821M6.3V8X15TRF vs EKZE6R3ETB821MH15D |
ESW827M6R3AG4JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSG821M6.3V8X15TRF vs ESW827M6R3AG4JA |
ESW827M6R3AG4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRSG821M6.3V8X15TRF vs ESW827M6R3AG4AA |