Part Details for NRSH121M100V10X23TB12.7MMPF by NIC Components Corp
Overview of NRSH121M100V10X23TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH121M100V10X23TB12.7MMPF
NRSH121M100V10X23TB12.7MMPF CAD Models
NRSH121M100V10X23TB12.7MMPF Part Data Attributes
|
NRSH121M100V10X23TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH121M100V10X23TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 0.12 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH121M100V10X23TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRSH121M100V10X23TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH121M100V10X23TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH120MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCKC10X23 |
100ZLH120MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCRX10X23 |
100ZLH120MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCSG10X23 |
100ZLH120MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCRI10X23 |
100ZLH120MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCRK10X23 |
100ZLH120MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCCE10X23 |
100ZLH120MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MEFCCC10X23 |
100ZLH120MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MCC10X23 |
NRSH121M100V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH121M100V10X23TB12.7MMPF vs NRSH121M100V10X23TBF |
100ZLH120MKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23TB12.7MMPF vs 100ZLH120MKC10X23 |