Part Details for NRSH151M10V5X11TBF1F by NIC Components Corp
Overview of NRSH151M10V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH151M10V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH151M10V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH151M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
NRSH151M10V5X11TBF1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: NRSH151M10V5X11TBF1F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH151M10V5X11TBF1F
NRSH151M10V5X11TBF1F CAD Models
NRSH151M10V5X11TBF1F Part Data Attributes
|
NRSH151M10V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH151M10V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 172.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH151M10V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRSH151M10V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH151M10V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH150MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150MEFCT15X11 |
NRZJ151M10V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH151M10V5X11TBF1F vs NRZJ151M10V5X11TBSTF |
LQ1A157M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSH151M10V5X11TBF1F vs LQ1A157M05011TS |
10ZLH150MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150MEFCCA5X11 |
10ZLH150MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150MCC5X11 |
LQ1A157M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSH151M10V5X11TBF1F vs LQ1A157M05011CS |
10ZLH150MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150MEFCCE5X11 |
10ZLH150MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150MEFCKC5X11 |
10ZLH150M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSH151M10V5X11TBF1F vs 10ZLH150M5X11 |
10ME150WL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | NRSH151M10V5X11TBF1F vs 10ME150WL |