Part Details for NRSH152M25V12.5X20TBF by NIC Components Corp
Overview of NRSH152M25V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH152M25V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH152M25V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH152M25V12.5X20) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 1000 Factory Stock |
|
$0.2825 / $0.3158 | Buy Now |
DISTI #
NRSH152M25V12.5X20TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH152M25V12.5X20TBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH152M25V12.5X20TBF
NRSH152M25V12.5X20TBF CAD Models
NRSH152M25V12.5X20TBF Part Data Attributes
|
NRSH152M25V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH152M25V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1488 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH152M25V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRSH152M25V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH152M25V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F5158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRSH152M25V12.5X20TBF vs B41821F5158M002 |
B41821F5158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSH152M25V12.5X20TBF vs B41821F5158M002 |
25ZLH1500MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M25V12.5X20TBF vs 25ZLH1500MCE12.5X20 |
25ZLH1500MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M25V12.5X20TBF vs 25ZLH1500MEFCSG12.5X20 |
MAL214866152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M25V12.5X20TBF vs MAL214866152E3 |
MAL217256152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M25V12.5X20TBF vs MAL217256152E3 |
25ZLH1500MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M25V12.5X20TBF vs 25ZLH1500MEFCRI12.5X20 |
25ZLH1500MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M25V12.5X20TBF vs 25ZLH1500MCC12.5X20 |
B41821F5158M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSH152M25V12.5X20TBF vs B41821F5158M004 |
MAL214836152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSH152M25V12.5X20TBF vs MAL214836152E3 |